Diodes Inc. MMSZ5231B

Zener Diode, 5.1V V(Z), 3%, 0.5W, Silicon, Unidirectional
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5231B.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages6 years ago
Datasheet4 pages15 years ago
Datasheet5 pages23 years ago
Datasheet1 page16 years ago
Datasheet4 pages20 years ago
Datasheet4 pages18 years ago

Upverter

TME

Inventory History

3 month trend:
-14.91%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.057
$ 0.057
Stock
10,225
27,158,325
27,158,325
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOD
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-09-30
LTD Date2013-11-30

Descriptions

Descriptions of Diodes Inc. MMSZ5231B provided by its distributors.

Zener Diode, 5.1V V(Z), 3%, 0.5W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE
Ciiva
DIODE ZENER 5.1V 500MW SOD-123
ZENER SOD123 500MW 5.1V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated