Diodes Inc. MMBT5550

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5550.

IHS

Datasheet4 pages9 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
0
525,930
Authorized Distributors
3
2
Mount
-
Surface Mount
Case/Package
-
SOT-23
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
140 V
Max Collector Current
600 mA
600 mA
Transition Frequency
-
50 MHz
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
20
20
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MMBT5550 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Power Rating - 0.225W, Polarity - NPN, DC Collector/Base Gain hfe Min - 60, DC Current Gain hFE Max - 250

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated