Diodes Inc. MMBT3906

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3906.

IHS

Datasheet2 pages9 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
Datasheet1 page16 years ago
Datasheet6 pages25 years ago

Upverter

Electro Sonic

Ciiva

Inventory History

3 month trend:
-57.41%

CAD Models

Download Diodes Inc. MMBT3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.034
$ 0.034
Stock
27,000
50,073,547
50,073,547
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
200 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MMBT3906 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Single PNP Transistor, -40V, -200mA, SOT-23, RoHS
Lite-On SCT
Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 3906