Diodes Inc. FR301G

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FR301G.

IHS

Datasheet6 pages12 years ago
Datasheet2 pages0 years ago
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.284
Stock
392
19,445
Authorized Distributors
2
3
Mount
-
-
Case/Package
-
-
Forward Voltage
1.2 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
150 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FR301G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated