Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DB151S

Bridge Rectifier, DB-S, 1.5A, 50V, SMD Bridge
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DB151S.

IHS

Datasheet2 pages6 years ago
Datasheet7 pages6 years ago
Datasheet3 pages0 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DB151S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.404
Stock
225,758
520,400,521
Authorized Distributors
3
6
Average Rectified Current
-
1.5 A
Peak Reverse Current
5 µA
10 µA
Forward Voltage
1 V
1.1 V
Max Reverse Leakage Current
-
-
Mount
-
Surface Mount
Case/Package
-
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
40 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. DB151S provided by its distributors.

Bridge Rectifier, DB-S, 1.5A, 50V, SMD Bridge
Bridge Rectifier Diode

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated