Diodes Inc. BZX55C18

Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX55C18.

IHS

Datasheet8 pages6 years ago
Datasheet3 pages14 years ago
Datasheet5 pages20 years ago
Datasheet3 pages19 years ago
Datasheet4 pages21 years ago

TME

Mouser

Inventory History

3 month trend:
-28.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.014
$ 0.14
Stock
17,800
393,543
Authorized Distributors
3
6
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
-
18 V
Tolerance
-
5 %
Power Dissipation
500 mW
500 mW
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. BZX55C18 provided by its distributors.

Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35
DC Components BZX55C18 Zener Diode 0.5W DO35 18V
DIODE ZENER 18V 500MW DO-34
Zener Diodes 500mW 5% Izt=5ma

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C18