Diodes Inc. 10A05

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 10A05.

IHS

Datasheet6 pages6 years ago
Datasheet3 pages19 years ago
Datasheet2 pages22 years ago

Master Electronics

Ciiva

TME

Inventory History

3 month trend:
-12.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.214
Stock
22,688
23,526
Authorized Distributors
3
4
Mount
-
Through Hole
Case/Package
-
R
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
600 V
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. 10A05 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
Rectifier Diode Switching 50V 10A 2-Pin Case R-6
DIODE GEN PURP 1000V 10A R-6
standard rectifier
Ciiva

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated