Diodes Inc. 1.5KE75A-T

Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE75A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.251
Stock
385,198
23,903
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
75 V
75 V
Clamping Voltage
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
14.6 A
14.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1500W 500Ã×A 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC75A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS
BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ64A
TVS Diode Unidirectional 64V 103V 71.1V 14.6A 1.5kW SMC(DO-214AB) SMD 2.62mm H
onsemiSMCJ60A
1500 W Uni-Directional 96.8 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC68A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 58.1V, 92V, DO-214AB, RoHS

Descriptions

Descriptions of Diodes Inc. 1.5KE75A-T provided by its distributors.

Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 64.1V 103V DO201
PROTECTION TVS UNIDIRECTIONAL DO-201AD 1500W 64.10V ROHS 1K
ESD Suppressors / TVS Diodes 1500W 64.10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated