Recom Power RW-1209S

3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 09; mA. Out: 333
$ 18.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW-1209S.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Recom Power

CAD Models

Download Recom Power RW-1209S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNDY1209C
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 8-Pin DIP
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Recom PowerRW-1215S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 200
7.5W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 833
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Recom Power RW-1209S provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 09; mA. Out: 333
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W Medical 8-Pin DIP Tube
DC-DC CONVERTER, 3W, DIP24 MINI 1KV REGULATED, SINGLE, 09V, 2.997A, RW-S SERIES
Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 9Vout
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
The RW-S series with 2:1 input voltage ranges and max. height of 7,0 mm has been designed for the industrial automation markets. They are aimed at applications where pcb-space is at a premium so SMD pinning is also available. The converters supply the full 3 watts without additional heat-sinks over the temperature range -40°C to +80°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000867