Recom Power RS-2409S

Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Tube
$ 16.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-2409S.

Electro Sonic

Datasheet3 pages9 years ago

TME

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-57.32%

CAD Models

Download Recom Power RS-2409S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
Recom PowerRS3-2409S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 09; mA. Out: 333
Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Murata Power SolutionsNMF2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Murata Power SolutionsNMF2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RS-2409S provided by its distributors.

Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 09; mA. Out: 222
RS Series 2 W 9 V Single Output ECONOLINE DC/DC-Converter - SIP-8
RECOM ISOLATED DC-DC CONVERTER, VIN 18 TO 36V DC, VOUT 9V DC, I/O ISOLATION 500V AC
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 9Vout
Recom DCDC Converter, RS Series, 18-36V In, 9V Out, 2W
DC/DC Conv 18-36V:9V 222mA 2W SIP8
DC/DC CONV, 2W, 9V, 0.222A, SIP;
RECOM RS-2409S DC/DC converter 9 222 mA 2 W
DC/DC Mod 18-36V to 09V 2W 1kV
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000723
  • RS2409S