Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RPL-20-T

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 11.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPL-20-T.

Recom Power

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-0.30%

CAD Models

Download Recom Power RPL-20-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Recom Power RPL-20-T provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
RPL-20 Series 16 V 20 A Programmable Output 1.15 MHz Buck Converter - LGA-29
Dc-Dc Converter, 0.6V To 5.5V, 20A; Power Supply Applications:Ite, Industrial & Household; Dc/Dc Converter Type:Module; Output Power Max:100W; Output Voltage Min:600Mv; Output Voltage Max:5.5V; Output Current Max:20A; Height:4.4Mm Rohs Compliant: Yes |Recom Power RPL-20-T
The RPL-20 is a 20A buck converter with integrated inductor in a compact 7mm x 7mm x 4.4mm thermally-enhanced LGA package. The input range is from 4.0 to 16VDC, allowing both 5V and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.6V up to 5.5V. The output is fully protected against continuous short-circuit, overload, under-voltage or over-temperature faults. A PG output and EN input allow easy power sequencing. Its high output current capability, small size, light load pulse skipping and fast transient regulation make the RPL-20 ideal for FPGAs, imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPL20T