Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP08-2405SA

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1; V. In: 18-36; V. Out: 05; mA. Out: 1500
$ 35.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-2405SA.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Recom Power

Inventory History

3 month trend:
-17.50%

CAD Models

Download Recom Power RP08-2405SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 2000
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNDTS2405C
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2405C
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP

Descriptions

Descriptions of Recom Power RP08-2405SA provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1500
Module DC-DC 24VIN 1-OUT 5V 1.5A 8W 9-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP08-2405SA
The RP08-A series DC/DC converters are certified to UL60950-1 and cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000293