What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP08-1215DA

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-267
$ 39.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-1215DA.

IHS

Datasheet7 pages5 years ago

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP08-1215DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-800
Module DC-DC 12VIN 2-OUT -15V/15V -0.333A/0.333A 10W Medical 9-Pin Metal DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube
Murata Power SolutionsBWR-12/125-D12-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Murata Power SolutionsPWR1726AC
DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid

Descriptions

Descriptions of Recom Power RP08-1215DA provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-267
Module DC-DC 12VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP Tube
8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RP08-1215DA
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18in +/-15out
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
CONV DC/DC 8W 9-18VIN +/-15VOUT
The RP08-A series DC/DC converters are certified to UL60950-1 and cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000302