What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions PWR1726AC

DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PWR1726AC.

IHS

Datasheet3 pages14 years ago

Newark

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

Module DC-DC 12VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube
Module DC-DC 12VIN 2-OUT -15V/15V -0.333A/0.333A 10W Medical 9-Pin Metal DIP Tube
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 8-Pin DIP Module Tube
Murata Power SolutionsBWR-15/330-D12A-C
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 5-Pin Case C-2
Murata Power SolutionsBWR-12/415-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.415A/-0.415A 10W 5-Pin Case C-2
Murata Power SolutionsBWR-12/125-D12-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module

Descriptions

Descriptions of Murata Power Solutions PWR1726AC provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid
Module DC-DC 12VIN 2-OUT 15V/-15V 0.09A/-0.09A 1.5W 7-Pin
DC/DC Power Supply Dual-OUT 15V/-15V 0.09A/-0.09A 1.5W
1.5 W, 7 -16 VDC Vin, Double Output, 15 VDC@0.05 A | - 15 VDC@-0.05 A DC-DC Converter
CONVERTER, DC/DC, 1.5W UNREG; DC / DC Converter O/P Type:Dual; No. of Outputs:2; Input Voltage:7V to 16V; Power Rating:1.5W; Output Voltage:15V; Output Current:50mA; Output Voltage 2:-15V; Output Current 2:-50mA; Supply Voltage:12V; DC / DC Converter Case Style:Through Hole; Isolation Voltage:8kV; SVHC:No SVHC (15-Dec-2010); External Depth:28.58mm; External Length / Height:10.29mm; External Width:41.91mm; Input Voltage Max:16V; Input Voltage Min:7V; Operating Temperature Max:100°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc