Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP-0524S

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W Medical 4-Pin SIP Tube
$ 12.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP-0524S.

Master Electronics

Datasheet7 pages7 years ago

Factory Futures

Recom Power

Future Electronics

element14 APAC

Inventory History

3 month trend:
-28.66%

CAD Models

Download Recom Power RP-0524S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP-0524S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Recom PowerRO-0524S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Recom PowerRO-0524S/HP
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 05; V. Out: 24; mA. Out: 42

Descriptions

Descriptions of Recom Power RP-0524S provided by its distributors.

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
The RP series has very high isolation of 5.2kVDC in a compact size. The converters are suitable for IGBT driver applications. The /X2 version has rearranged pins to permit an input output separation of more than 9mm.
DC/DC, UNREG, 1W, 5.2KV, 24V, SIP7; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:42mA; Output Power Max:1W; Depth:19.65mm; Width:7.05mm; Height:10.2mm; Approvals / Standards:-; Approval Bodies:EN, UL; Efficiency Max:82%; External Depth:10.2mm; External Length / Height:19.65mm; External Width:7.05mm; Input Voltage Max:5V; Isolation Voltage:5.2kV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Current:42mA; Output Voltage:24V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000648
  • RP0524S