Recom Power ROM-1215S

1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROM-1215S.

Farnell

Datasheet6 pages7 years ago

Recom Power

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

CAD Models

Download Recom Power ROM-1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRO-1215S
RO Series 10.8 - 13.2 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
Recom PowerRE-1215S
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-1215S
Recom PowerRK-1215S
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 1212S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power ROM-1215S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
ROM Series Single Output 15 V 1 W Encapsulated ECONOLINE DC/DC Converter - SIP-4
DC-DC CONVERTER, OUT 15VDC, IN 12VDC, THRU-HOLE, ENCAPSULATED, MEDICAL, 1W, 1
Dc-Dc Converter, Medical, 15V, 0.066A; Power Supply Applications:Medical; Dc/Dc Converter Type:Micro Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66Ma Rohs Compliant: Yes |Recom Power ROM-1215S
The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000632
  • ROM1215S