Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power ROM-1205S/P

1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
$ 7.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROM-1205S/P.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

CAD Models

Download Recom Power ROM-1205S/P symbol, footprint, and 3D STEP models from our trusted partners.
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
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRK-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Recom PowerRO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerRO-1205S/P
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Traco PowerTMA 1205S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 1205S
Traco PowerTME 1205S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power ROM-1205S/P provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout
1W Dc/Dc-Converter Econoline Sip4 3Kv Unreg |Recom Power ROM-1205S/P
DC-DC CONVERTER, SIP4 3KV, SINGLE, 1W, 05V @ 200MA, ROM SERIES
The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011845
  • ROM-1205SP
  • ROM1205SP