Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RLS-567-R

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 T/R

$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RLS-567-R.

Electro Sonic

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+36.06%

CAD Models

Download Recom Power RLS-567-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Recom Power RLS-567-R provided by its distributors.

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 T/R
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 100kHz 180mOhm Max 5.6muH
Power Supply Accessory Type = Line Inductor / Suitable for = Recom Power Supplies / Mounting Type = SMD / Width mm = 3.2 / Depth mm = 4.5 / Height mm = 2.6
Inductor, Unshielded, 5.6Uh, 20%, 1.18A; Inductance:5.6Μh; Rms Current (Irms):1.18A; Inductor Construction:Unshielded; Saturation Current (Isat):1.9A; Product Range:Rls-567 Series; Dc Resistance Max:0.18Ohm; Product Length:4.5Mm Rohs Compliant: Yes |Recom Power RLS-567-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS567R