Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RLS-567

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RLS-567.

Sager Electronics

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-6.54%

CAD Models

Download Recom Power RLS-567 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Recom Power RLS-567 provided by its distributors.

Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
RLS Series 5.6 uH ±20% 180 mOhm DCR SMT Wirewound Line Inductor
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD, 1813
Power Inductor, Smd, 5.6Uh, 1.18A; |Recom Power RLS-567
SMD Power Inductor 5,6µH 1,18A 0,18 Ohm
FIXED IND 5.6UH 1.18A 180MOHM SM
Power Inductors - SMD Line Inductors for RECOM Power Supply
Recom Power line filter, RLSseries, Used forRECOM Power

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS567