Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RLS-186

Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RLS-186.

Sager Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-4.30%

CAD Models

Download Recom Power RLS-186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Recom Power RLS-186 provided by its distributors.

Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag
RLS Series 18 uH ±10% 100 mOhm DCR SMT Wirewound Line Inductor
General Purpose Inductor, 18uH, 10%, 1 Element, SMD, 3128
SMD Power Inductor 18µH 1,89A 0,1 Ohm
FIXED IND 18UH 1.89A 100MOHM SMD
Power Inductors - SMD Line Inductors for RECOM Power Supply
Recom Power line filter, RLSseries, Used forRECOM Power
Power choke, SMD, 18 µH, 1.89 A, RLS-186
Inductor, Unshielded, 18Uh, 10%, 1.89A; Inductance:18Μh; Rms Current (Irms):1.89A; Inductor Construction:Unshielded; Saturation Current (Isat):2.14A; Product Range:-; Dc Resistance Max:0.1Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Recom Power RLS-186

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS186