Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RI-0505S/P

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI-0505S/P.

IHS

Datasheet5 pages8 years ago

HQonline

Recom Power

Newark

Inventory History

3 month trend:
-21.07%

CAD Models

Download Recom Power RI-0505S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRI-0505S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Recom PowerRKZ-0505S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Recom PowerRKZ-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube
Traco PowerTMH 0505S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input

Descriptions

Descriptions of Recom Power RI-0505S/P provided by its distributors.

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout
Recom 10003772 RI-0505S/P 2W DC/DC Converter SIP4 5V In 5V Out
RECOM ISOLATED DC-DC CONVERTER, VOUT 5V DC, I/O ISOLATION 1000V DC
DC/DC Conv 5V:5V 400mA 2W SIP4
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003772
  • RI-0505SP