Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RFMM-0505S

RFMM Series 1 W 5 V Input 5 V Output 4 kVDC Isolated DC/DC-Converter - SIP7

$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RFMM-0505S.

Farnell

Datasheet4 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-17.84%

CAD Models

Download Recom Power RFMM-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Recom Power RFMM-0505S provided by its distributors.

RFMM Series 1 W 5 V Input 5 V Output 4 kVDC Isolated DC/DC-Converter - SIP7
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RFMM-0505S
DC-DC CONVERTER, 5V, 0.2A; Power Supply Approvals: ITE; Input Ratio: 1: 1; Output Power Max: 1W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Isolation Voltage: 4kV
The RFMM DC/DC converter is typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 4kVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 40 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 4 / MTBF h = 13200000 / Length mm = 19.6 / Width mm = 7 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFMM-0505S.
  • RFMM0505S