Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power REM60-2415DW

DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
$ 156.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REM60-2415DW.

TME

Datasheet8 pages3 years ago

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power REM60-2415DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-04-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Recom Power REM60-2415DW provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
Module DC-DC 24VIN 2-OUT -15V/15V 2A/-2A 60W 8-Pin Tray
DC-DC CONVERTER, 60W, DUAL OUTPUT, 9-36VIN, +-15VOUT, 2A, REM60-W SERIES
Isolated DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A
DC/DC Conv 60W 2,3''x1,5'' 9-36V ±15V 5K
DC-DC CONVERTER, 15/-15V, 2/-2A;
60W DC/DC-CONVERTER 'MEDLINE' 2"
Dc-Dc Converter, 15V/-15V, 2A/-2A, 60W; Power Supply Applications:Ite & Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2A Rohs Compliant: Yes |Recom Power REM60-2415DW
The REM60-W series of medical grade regulated DC/DC converters features reinforced 5kVAC/1minute isolation with low 4.5µA leakage (B, BF and CF compatible) and are 60601-1 3rd Ed. certified for 250VAC continuous working voltage isolation. The industry standard 2.3”x1.5” package offers tightly regulated single and dual outputs which can operate down to zero load. The outputs are also short circuit and overload protected. The converters are certified to IEC/EN and ANSI/AAMI standards and carry the UL mark.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp