What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC15-125.1S/H2/M

15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2: 1; V. In: 9-18; V. Out: 5.1; mA. Out: 3000
$ 54.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC15-125.1S/H2/M.

Electro Sonic

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Recom Power

CAD Models

Download Recom Power REC15-125.1S/H2/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 9-18; V. Out: 3.4; mA. Out: 3000
Recom PowerRP15-1215SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1000
Recom PowerREC15-1212S/H2/M
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 1250
TDK-LambdaPXD2012S05
Module DC-DC 12VIN 1-OUT 5V 4A 20W 5-Pin
TDK-LambdaPXD15-12S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin

Descriptions

Descriptions of Recom Power REC15-125.1S/H2/M provided by its distributors.

15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 9-18; V. Out: 5.1; mA. Out: 3000
Module DC-DC 12VIN 1-OUT 5.1V 3A 15W 5-Pin Metal DIP Tube
15W Dc/Dc-Converter Econoline 2"x1" 2Kv Reg 2:1 |Recom Power REC15-125.1S/H2/M
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole 15W 9-18VIN 5.1V THT
RECOM ISOLATED DC-DC CONVERTER, VIN 9 - 18 V DC, VOUT 5.1V DC
The REC15-xxxxS_D/M-series offer single and dual regulated outputs in a 2”x1” package with 2kVDC or 3kVDC isolation options and are suitable for higher power industrial applications. Remote on/off control is standard. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents. The outputs with 3A load current have raised output voltages to compensate for track losses as standard.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016308