Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RBBA3000-50

DC converter, 9-60 VDC, 3000 W, 1 output, 0-60 VDC, 96 % efficiency, RBBA3000-50
$ 330.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RBBA3000-50.

Master Electronics

Datasheet9 pages3 years ago

Upverter

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+27.98%

CAD Models

Download Recom Power RBBA3000-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Recom Power RBBA3000-50 provided by its distributors.

DC converter, 9-60 VDC, 3000 W, 1 output, 0-60 VDC, 96 % efficiency, RBBA3000-50
Dc-Dc Converter, 60V, 50A; Power Supply Applications:-; Dc/Dc Converter Type:Half Brick; Output Power Max:3Kw; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Max:50A; Dc/Dc Converter Output Type:Adjustable Rohs Compliant: Yes |Recom Power RBBA3000-50
The RBBA3000 is a high efficiency non-isolated buck/boost converter with up to 50A output current in a half-brick case. The input voltage range is from 9-60VDC and the output voltage (0-60V) and current (0-50A) are independently set via fixed trim resistors or an external voltage. The Ishare pin has two functions: it can be used to monitor the load current in stand-alone applications or it can be used to connect three modules in parallel to double the maximum output current to 100A. Typical applications are 48V to 24V or 12V to 24V battery power conversion, electric vehicles, battery voltage stabilizers or high power laboratory DC power supplies. With appropriate cooling, the full power operating temperature extends from -40°C to +85°C and the RBBA3000-50 comes with RECOM’s standard 2 year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp