Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R2S8-1205/P

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 8-Pin SMD Tube
$ 14.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2S8-1205/P.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Recom Power

Master Electronics

CAD Models

Download Recom Power R2S8-1205/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerR2S-2405/HP
2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Recom PowerR1S8-243.3
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 3.3; mA. Out: 303
Recom PowerR-78AA3.3-0.5SMD
Module DC-DC 1-OUT 3.3V 0.5A 10-Pin DIP SMD Tube
Traco PowerTES 2N-2411
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Traco PowerTES 2N-2410
2 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-16)

Descriptions

Descriptions of Recom Power R2S8-1205/P provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 8-Pin SMD Tube
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 400
2W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R2S8-1205/P
DC-DC-CONVERTER, 2W, 12VIN, 5VOUT, UNREGULATED, SMD 8 PIN, R2S R2D SERIES
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout
DC-DC Unregulated Power Supply Module
2W DC/DC-Converter \'ECONOLINE\' SMD 1kV unreg
The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11002166