Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R2S-2415/H

2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 133
$ 13.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2S-2415/H.

Electro Sonic

Datasheet4 pages10 years ago

Recom Power

Master Electronics

Inventory History

3 month trend:
-35.07%

CAD Models

Download Recom Power R2S-2415/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerR2S-2424/HP
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W Medical 5-Pin SMD Tube
Recom PowerR2S-2405/HP
2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Recom PowerR1S8-243.3
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 3.3; mA. Out: 303
Texas InstrumentsDCV012405P-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas InstrumentsPTH12010YAS
Module DC-DC 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
Texas InstrumentsPTH08T260WAZ
Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 3A 10-Pin DIP Module

Descriptions

Descriptions of Recom Power R2S-2415/H provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 133
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W Medical 5-Pin SMD Module Tube
2W Dc/Dc-Converter Econoline Smd 3Kv Unreg Rohs Compliant: Yes |Recom Power R2S-2415/H
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
R2S Series DC/DC 24V 2W Single Output SMD Isolated Converter Module
DC-DC-CONVERTER, 2W, 24VIN, 15VOUT, UNREGULATED, SMD 5 PIN, R2S R2D SERIES
Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout
The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901523
  • R2S-2415H
  • R2S2415/H