Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R05C1TF05S-R

RxxC1TFxxS Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - LGA-12
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R05C1TF05S-R.

Recom Power

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+30.89%

CAD Models

Download Recom Power R05C1TF05S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Recom Power R05C1TF05S-R provided by its distributors.

RxxC1TFxxS Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - LGA-12
DC-DC CONVERTER, 1W, SINGLE OUTPUT, 3-5.5VIN, 5VOUT, 12-LGA, TAPE AND REEL
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Step-Down 1 5V 3.3V 5.5V 3V SMD mount,glue mount 5mm*4mm*1.3mm
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W
DC/DC Conv 1W LGA 4,5-5,5V 5V 3kV
1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg
DC/DC Mod 4,5-5,5V to +/-3.3/5.05V 1W 35
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:Ite, Industrial & Household; Dc/Dc Converter Type:Module; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5Vdc; Output Voltage - Output 2:-Rohs Compliant: Yes |Recom Power R05C1TF05S-R
The RxxC1TFxxS series is the latest breakthrough in isolated DC/DC converters. With an ultra-compact 5 x 4mm SMD package and a low profile of just 1.18mm, it sets a new standard for size and performance in its class. Offering 3kVAC/1s isolation and selectable 3.3V or 5V outputs, it's perfect for applications like COM port isolation, industrial automation, IoT, and sensor isolation. With a wide input range of 3V to 5.5V and an ambient temperature range up to 125°C with derating, it ensures reliability in diverse environments. Simplifying design with its integrated solution, the RxxC1TFxxS series is your compact, reliable choice for demanding electronic systems.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp