Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R0.25D10-1505/P-R

0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 15; V. Out: +/-05; mA. Out: +/-25
$ 11.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R0.25D10-1505/P-R.

Electro Sonic

Datasheet8 pages6 years ago

Farnell

Recom Power

Master Electronics

CAD Models

Download Recom Power R0.25D10-1505/P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerR0.25D12-1505
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 15; V. Out: +/-05; mA. Out: +/-25
Recom PowerR0.25D-0505
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-25
Recom PowerR0.25DA-240505
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 05/05; mA. Out: +/-25
Module DC-DC 24VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W Automotive 6-Pin SMD Module
Module DC-DC 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD
Module DC-DC 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD

Descriptions

Descriptions of Recom Power R0.25D10-1505/P-R provided by its distributors.

0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 15; V. Out: +/-05; mA. Out: +/-25
Module DC-DC 15VIN 2-OUT -5V/5V -0.025A/0.025A 0.25W 10-Pin SMD T/R
DC-DC Unregulated Power Supply Module, 2 Output, 0.25W
Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-05VOUT
0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R0.25D10-1505/P-R
DC-DC CONVERTER, 5V/-5V, 0.025A/-0.025A;
The R0.25S and R0.25D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low ower isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to single, dual and independent outputs, two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10015477
  • R0.25D10-1505/P-R.