Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS230

Rean NYS230 Audio Jack Socket 6.35mm 3-Pin Stereo Vertical Silver
$ 1.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS230.

Farnell

Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages16 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

Related Parts

TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
AmphenolACJS-MVS-3
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MVS-3
Amphenol AudioACJS-IHS
Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Amphenol AudioACJS-MVS-3S
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
TE Connectivity1-208979-1
TE CONNECTIVITY / AMP 1-208979-1 CONNECTOR, POWER ENTRY, RECEPTACLE, 15A
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of REAN NYS230 provided by its distributors.

Rean NYS230 Audio Jack Socket 6.35mm 3-Pin Stereo Vertical Silver
6.35 mm jack panel socket, 3 pole (stereo), solder connection, metal, NYS230
Phone Audio Connector, Socket, 3, Panel Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes
SOCKET, 1/4 JACK, PANEL, STEREO, PK2; No. of Contacts: 3Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Ran

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 230