Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS202

Conn AV Phone Plug 3 Cont Sz 1/4" 0.248" Cbl Mnt Uninsulated NYS Series Solder | Neutrik NYS202
$ 1.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS202.

Newark

Datasheet1 page21 years ago
Datasheet12 pages19 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-16.91%

Related Parts

BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange

Descriptions

Descriptions of REAN NYS202 provided by its distributors.

Conn AV Phone Plug 3 Cont Sz 1/4" 0.248" Cbl Mnt Uninsulated NYS Series Solder | Neutrik NYS202
Conn 1/4" Phone Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
6.35 mm jack plug, 3 pole (stereo), solder connection, NYS202
PHONE AUDIO CONN, PLUG, 3POS, CABLE
Rean Plug 1/4 stereo - short metal handle
REAN NYS202 1/4 Inch 3-Pole Plug Short Turned Brass Handle
STEREO PHONE PLUG WITH METAL BARREL
REAN NYS202 6.35mm 3 Pole Nickel Jack Plug
Connector, Rca/Phono, Plug, 3Pos; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Connector Type:Rca/Phono Rohs Compliant: Yes |Neutrik NYS202

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)