Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Raspberry Pi SC0919

Raspberry Pi Board, Arm CORTEX-M0+;
$ 7

Price and Stock

Inventory History

3 month trend:
-20.40%

CAD Models

Download Raspberry Pi SC0919 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0919 provided by its distributors.

RASPBERRY PI BOARD, ARM CORTEX-M0+;
RASPBERRY PI PICO WH RP2040
EVAL BOARD FOR YIC31612EBGG
Raspberry Pi Board, Arm Cortex-M0+; Soc Type:-; Core Type:32-Bit Rp2040 Arm Cortex-M0+; No. Of Cores:2Cores; Gpu:Not Available; Cpu Speed:133Mhz; Ram Memory Size:264Kb; Usb Ports:Micro Usb 1.1 X 1; Ethernet Ports:-; Hdmi Ports:- Rohs Compliant: Yes |Raspberry Pi SC0919

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi