Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Raspberry Pi SC0918

Mcu Board, Rpi Pico W, 264KB, 133MHZ; | Raspberry
$ 6

Price and Stock

Inventory History

3 month trend:
-12.74%

CAD Models

Download Raspberry Pi SC0918 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0918 provided by its distributors.

MCU BOARD, RPI PICO W, 264KB, 133MHZ; | Raspberry
RASPBERRY PI PICO W RP2040
EVAL BOARD FOR RP2040
Mcu Board, Rpi Pico W, 264Kb, 133Mhz; Soc Type:-; Core Type:32-Bit Rp2040 Arm Cortex-M0+; No. Of Cores:2Cores; Gpu:-; Cpu Speed:133Mhz; Ram Memory Size:264Kb; Usb Ports:Micro Usb 1.1 X 1; Ethernet Ports:-; Hdmi Ports:- Rohs Compliant: Yes |Raspberry Pi SC0918

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi