Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Raspberry Pi CM3+/8GB

Raspberry Pi Compute Module 3+ 8GB eMMC Memory Single Board Computer
$ 43.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CM3+/8GB.

Farnell

Datasheet22 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raspberry Pi CM3+/8GB provided by its distributors.

Raspberry Pi Compute Module 3+ 8GB eMMC Memory Single Board Computer
IC MCU 8BIT 28KB FLASH 28QFN
Flash Module, 8GX8, CMOS
树莓派计算模块 3+, 1.2GHZ, 1GB, 8GB;
SBC 1.2GHZ 1 CORE 1GB RAM
SC0146 computer moudule 3+ CM3+ 8GBuse1.2GHz Broadcom BCM2837 ARM Cortex-A53Processor and1GB RAM,Makes it a powerful solution for embedded computing applications。
RPI COMPUTE MODULE 3+, 1.2GHZ, 1GB, 8GB; Silicon Manufacturer: Broadcom; Silicon Family Name: BCM2xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-A53; Silicon Core Number: BCM2837B0; Kit Contents: Compute Module 3 w

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi