What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M2103-3005-AL

Spacer/Standoff, Hex Aluminium 4.5Mm X 8Mm; |Raf Electronic Hardware M2103-3005-AL

$ 0.294
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2103-3005-AL.

Farnell

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.48%

Supply Chain

Country of OriginUSA
Introduction Date2013-12-19

Related Parts

RAF HardwareM2101-3005-AL
Spacer/Standoff, Hex Aluminium 4.5mm x 6Mm; |Raf Electronic Hardware M2101-3005-AL
RAF HardwareM2105-3005-AL
Spacer/Standoff, Hex, Al, 4.5Mm X 10Mm; |Raf Electronic Hardware M2105-3005-AL
RAF HardwareM2102-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone24337
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum ASTM B211 Clear Iridite
Keystone24339
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum Clear Iridite

Descriptions

Descriptions of RAF Hardware M2103-3005-AL provided by its distributors.

Spacer/Standoff, Hex Aluminium 4.5Mm X 8Mm; |Raf Electronic Hardware M2103-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
4.5MM HEX MALE/FEMALE STANDOFF-AL ; Thre; 4.5MM HEX MALE/FEMALE STANDOFF-AL ; Thread Size - Metric:M3; Spacer Material:Aluminium; External Width:4.5mm; Overall Length:8mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO