What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M2102-3005-AL

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W

$ 0.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2102-3005-AL.

Farnell

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2013-12-19

Related Parts

RAF HardwareM2101-3005-AL
Spacer/Standoff, Hex Aluminium 4.5mm x 6Mm; |Raf Electronic Hardware M2101-3005-AL
RAF HardwareM2100-3005-AL
STANDOFF,0.177" (4.5MM) SIZE, MALE/FEMALE, HEX, ALUMINUM, M3 X 0.5,L: 0.197" (5MM)
RAF HardwareM2103-3005-AL
Spacer/Standoff, Hex Aluminium 4.5Mm X 8Mm; |Raf Electronic Hardware M2103-3005-AL
Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone24337
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum ASTM B211 Clear Iridite
Keystone24339
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum Clear Iridite

Descriptions

Descriptions of RAF Hardware M2102-3005-AL provided by its distributors.

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX7MM
STANDOFF, 4.5MM M/F HEX, ALUMINUM | RAF M2102-3005-AL
Self-Locating Projection Weld Nuts - Metric Type WN WNS
HEX STANDOFF M3X0.5 ALUMINUM 7MM
Standoffs & Spacers M3X0.5 M/F 7mm AL Stdoff
4.5MM HEX MALE/FEMALE STANDOFF-AL ; Thre; 4.5MM HEX MALE/FEMALE STANDOFF-AL ; Thread Size - Metric:M3; Spacer Material:Aluminium; External Width:4.5mm; Overall Length:7mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO