Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware M2102-3005-SS

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
$ 0.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2102-3005-SS.

Farnell

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2013-12-19

Related Parts

RAF HardwareM2101-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2103-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2100-3005-SS
Spacer/Standoff, Hex, Ss, 4.5Mm X 5Mm; |Raf Electronic Hardware M2100-3005-SS
Keystone24289
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel
Keystone24296
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Stainless Steel
Keystone24295
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Stainless Steel

Descriptions

Descriptions of RAF Hardware M2102-3005-SS provided by its distributors.

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX, SS, 4.5MM X 7MM;
Self-Locating Projection Weld Nuts - Metric Type WN WNS
4.5MM HEX MALE/FEMALE STANDOFF-SS; Threa; 4.5MM HEX MALE/FEMALE STANDOFF-SS; Thread Size - Metric:M3; Spacer Material:Stainless Steel; External Width:4.5mm; Overall Length:7mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO