What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M0595-4-N

Standoffs & Spacers 6mm, 4.3 ID, M4 ROUND METRIC SPACER
$ 0.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0595-4-N.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF HardwareM0596-4-N
Standoffs & Spacers 7mm, 4.3 ID, M4 ROUND METRIC SPACER
RAF HardwareM0594-4-N
Standoffs & Spacers 5mm, 4.3 ID, M4 ROUND METRIC SPACER
RAF HardwareM0535-4-N
Standoffs & Spacers 6mm, 4.3 ID, M4 ROUND METRIC SPACER
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
8.00mm M4 Metric Clearance Circular Plastic Spacer/Pillar RoHS Compliant: Yes
10.00mm M4 Metric Clearance Circular Plastic Spacer/Pillar RoHS Compliant: Yes

Descriptions

Descriptions of RAF Hardware M0595-4-N provided by its distributors.

Standoffs & Spacers 6mm, 4.3 ID, M4 ROUND METRIC SPACER
SPACER/STANDOFF, ROUND, NYLON, 8MM X 6MM; SPACER/STANDOFF, ROUND, NYLON, 8MM X 6MM; Wire Diameter:8mm; Bore Size:4.3mm; Spacer Material:Nylon; Overall Length:6mm
Spacer, Round, Nylon, 8Mm X 6Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:8Mm; Diámetro Interno:4.3Mm; Longitud Total:6Mm; Diámetro Del Cable:8Mm; Tamaño De Taladro:4.3Mm |Raf Electronic Hardware M0595-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO