Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 4750-2

Jack Screw Standoff, #4-40 Thrd Sz, 11.11 mm L, Steel None
$ 0.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4750-2.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.54%

Related Parts

RAF Hardware4750-3
Jack Screw Standoff, #4-40 Thrd Sz, 12.7 mm L, Steel None
RAF Hardware4750-4
Jack Screw Standoff, #4-40 Thrd Sz, 14.29 mm L, Steel None
RAF Hardware4750-6
Jack Screw Standoff, #4-40 Thrd Sz, 17.46 mm L, Steel None
RAF Hardware4750-8
Jack Screw Standoff, #4-40 Thrd Sz, 20.64 mm L, Steel None
RAF Hardware4750-1
Jack Screw Standoff, #4-40 Thrd Sz, 9.52 mm L, Steel None
RAF Hardware4750-7
Jack Screw Standoff, #4-40 Thrd Sz, 19.05 mm L, Steel None

Descriptions

Descriptions of RAF Hardware 4750-2 provided by its distributors.

Jack Screw Standoff, #4-40 Thrd Sz, 11.11 mm L, Steel None
Connector Accessory, Jack Screw; |Raf Electronic Hardware 4750-2
JACK SCREW, 3/16 HEX, 1/4 IN LENGTH (THREADED PORTION), HDWE INCLUDED
Screw Jack Hex-HD 4-40-THD 1in/4in-LG Steel ASTM-108
4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 6.35mm 6.35mm Bracket mounting,threaded mounting
Screws & Fasteners 1/4 X 3/16 4-40 HEX JACK SCREW

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO