Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 4536-632-AL

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Plain, 1/4" Hex W
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4536-632-AL.

JRH Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.11%

Supply Chain

Country of OriginUSA
Introduction Date2013-10-22

Descriptions

Descriptions of RAF Hardware 4536-632-AL provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Plain, 1/4" Hex W
Standoff Hex M/F 6-32-THD Aluminum Plain
Standoffs Hex Male-Female M/F 0.25in 6-32 0.625in Aluminum
STANDOFF, HEX MALE-FEMALE, 22.23MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 6-32 UNC; Standoff Type: Hex Male-Female; Body Length: 15.88mm; Overall Length: 22.23mm; Exter

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO