What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 2109-440-AL-7

Hex Standoff, #4-40 Thrd Sz, 13/16 in L, Aluminum Clear Iridite, 1/4" Hex W
$ 0.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2109-440-AL-7.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.17%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware1133-4-AL-7
SPACER/STANDOFF ALUMINIUM 6.35MMX20.65MM
RAF Hardware1133-6-AL-7
SPACER/STANDOFF ALUMINIUM 6.35MMX20.65MM
RAF Hardware2109-632-AL-7
Standoff, 1/4 hex female, 13/16 length | RAF 2109-632-AL-7
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1813
Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch
Keystone2211
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of RAF Hardware 2109-440-AL-7 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 13/16 in L, Aluminum Clear Iridite, 1/4" Hex W
ALUMINUM STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:6.35mm; Body Plating:Clear Iridite; Overall Length:20.65mm
Spacer/Standoff Aluminium 6.35mm x 20.65Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:20.65Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Raf Electronic Hardware 2109-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO