What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 1133-4-AL-7

Spacer/standoff Aluminium 6.35MMX20.65MM
$ 0.251
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1133-4-AL-7.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-1.54%

Related Parts

RAF Hardware1131-4-AL7
ALUMINUM SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Aluminium; Body Plating:Clear Iridite; Overall Length:17.475mm
RAF Hardware1132-4-AL-7
SPACER ALUMINIUM 6.35MMX19.05MM
RAF Hardware1130-4-AL-7
SPACER/STANDOFF, AL, 6.35MM X 15.875MM
Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3460
SPACER, ROUND,1/4" O.D.,3/4" LONG, HOLE SIZE #4,ALUMINUM, CLEAR IRIDITE FINISH
Keystone2314
SPACER, ROUND,1/4" O.D.,5/8" LONG,#4 HOLE SIZE, ALUMINUM, CLEAR IRIDITE FINISH

Descriptions

Descriptions of RAF Hardware 1133-4-AL-7 provided by its distributors.

SPACER/STANDOFF ALUMINIUM 6.35MMX20.65MM
ALUMINUM SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Aluminium; Body Plating:Clear Iridite; Overall Length:20.65mm
Spacer Aluminium 6.35mm x 20.65Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:20.65Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1133-4-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO