Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 2052-440-AL

Hex Standoff, #4-40 Thrd Sz, 3/16 in L, Aluminum Plain, 3/16" Hex W
$ 0.216
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2052-440-AL.

ODG (Origin Data Global)

Datasheet1 page10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+21.16%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2104-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 1/4" Hex W
RAF Hardware2102-440-AL
Standoff, Hex Female-Female, 9.53Mm; |Raf Electronic Hardware 2102-440-AL

Descriptions

Descriptions of RAF Hardware 2052-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in L, Aluminum Plain, 3/16" Hex W
STANDOFF, HEX, ALUMINUM, FEMALE, 4-40, 0.188" (4.8MM)
Standoff Hex F 4-40-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
STANDOFF, HEX FEMALE-FEMALE, 4.76MM;
Standoffs Hex F/F 0.187in 4-40 0.187in Aluminum
Hex Female Standoffs 3/16 Hex X 3/16 Length
STANDOFF, HEX FEMALE-FEMALE, 4.76MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Standoff Type: Hex Female-Female; Body Length: -; Overall Length: 4.76mm; External

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO