What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R404121000

RADIALL R404121000 RF / Coaxial Connector, TNC Coaxial, Straight Plug, 50 ohm, Brass
$ 30.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R404121000.

IHS

Datasheet1 page22 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+106%

CAD Models

Download Radiall R404121000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
TE Connectivity5-1814800-3
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR141007000
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes
RadiallR141082000
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Radiall R404121000 provided by its distributors.

RADIALL R404121000 RF / Coaxial Connector, TNC Coaxial, Straight Plug, 50 ohm, Brass
50OHM STRAIGHT TNC RF TERMINATOR, PLUG, CABLE MNT,0TO4GHZ,1WAVERAGE POWER RATING
TNC Header 4GHz 50惟 Coaxial Connectors (RF) ROHS
Conn TNC 0Hz to 4GHz 50Ohm ST PL Gold Over Nickel
Term Tnc M 4Ghz 1W Rohs Compliant: Yes
ABSCHLUSSWIDERSTAND 1W DC 4GHZ TNC MALE
TERMINATION: TNC M 4GHZ 1W 50ohms
RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Co

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc