What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R199005800

RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle

$ 3.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R199005800.

IHS

Datasheet16 pages5 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RadiallR113423000
RF Connectors / Coaxial Connectors MCX(F) STR SMT EDGE CARD RCPT
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132255-12
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5414194-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R199005800 provided by its distributors.

RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
1 Board-End 8GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Conn MC RCP 0Hz to 8GHz 50Ohm Solder RA SMD Gold Over Nickel T/R
RF/Coaxial Connector; Connector Type:Ultraminiature Coaxial; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Receptacle; Series:MC-CARD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc