TE Connectivity 5414194-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414194-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 5414194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5227169-4
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold Carton
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity227426-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5414194-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors SOLDER RCPT ISOL BNC JCK STR BLKHD 50 OHM
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Panel Mount RCP Silver Over Copper Carton
Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5414194-1.
Special Order: SOLDER RECPT, ISOL BNC RF Interface: BNC RF Connector Style: Receptacle RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 Ω BNC Receptacle .572" 14.529 mm | Rf Connector | Part Number: 5414194-1 | Internal Number: 5414194-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414194-1 .
  • 5414194-1.