Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R161206000

RADIALL R161206000 RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm
$ 16.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161206000.

Farnell

Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet2 pages23 years ago

Newark

Inventory History

3 month trend:
-26.63%

CAD Models

Download Radiall R161206000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR143207000
1 TNC Board-End 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
RadiallR161220000
Rf / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 Ohm Rohs Compliant: Yes
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF122408
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
RadiallR125236000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal, Jack

Descriptions

Descriptions of Radiall R161206000 provided by its distributors.

RADIALL R161206000 RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm
Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount F Gold Over Nickel
RF N Connector, Female, Cable Mount, Clamp Terminal, Jack
1 NType Board-End 11GHz 50惟 Coaxial Connectors (RF) ROHS
Female Socket,Jack,Threaded clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting 35.3mm(Length)
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG141, RG142, RG142FTX, RG223, RG400; Contact Mate
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Ty; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R161206000.