Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R142077702

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug

$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142077702.

IHS

Datasheet32 pages5 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-2.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-11-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR142077722
1 BNC Header 6GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity1-1337549-0
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity413590-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity / AMP221221-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-71016-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 179DT, 1520A
Amphenol RF112235
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze

Descriptions

Descriptions of Radiall R142077702 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Panel Mount M Nickel Phosphorous Gold
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plate
PLUG, STRAIGHT, CRIMP-CABLE 0, 6/2, 8; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; Body Style:Straight Plug; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Nickel Phosphorous Gold; Insulation Resistance:5000Mohm; Mounting Type:Cable; No. of Mating Cycles:1000; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Termination Method:Crimp; Voltage Rating V AC:500V; Withstand Voltage:1500V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc