Radiall R114703000

Conn SMB Adapter 0Hz to 4GHz 50Ohm ST M/M Gold Over Nickel
$ 10.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114703000.

IHS

Datasheet27 pages9 years ago
Datasheet1 page22 years ago

Farnell

X-ON

Newark

Inventory History

3 month trend:
-42.31%

CAD Models

Download Radiall R114703000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-321
RF Coaxial Connector 4GHz 50Ω Snap-On Crimp Wire Mount 28.5mm L
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF142191
connector, rf coaxial, smb blkhd feedthrough crimp jack, for rg174, 316, LMR100, 50ohm
RadiallR141082000
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082000
RadiallR114239000
1 SMB Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R114703000 provided by its distributors.

Conn SMB Adapter 0Hz to 4GHz 50Ohm ST M/M Gold Over Nickel
RF Adapters-In Series 4GHz 50Ω SMD mount 19mm(Length)
Adaptor, Smb Plug, Smb Plug, 50Ohm; |Radiall R114703000
SMB MM C100 | RADIALL R114703000
ADAPTOR, SMB PLUG, SMB PLUG, 50OHM; Convert From Coax Type: SMB; Convert From Gender: Plug; Convert To Coax Type: SMB; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc