Amphenol RF 142191

connector, rf coaxial, smb blkhd feedthrough crimp jack, for rg174, 316, LMR100, 50ohm
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142191.

element14 APAC

Datasheet1 page16 years ago

Burklin Elektronik

East Coast Microwave

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-12.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF142192
connector, rf coaxial, smb blkhd feedthrough crimp jack, for 316 double braid, 50ohm
Amphenol RF142180
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol BNC Receptacle Coax Connector, Panel Mount, 50Ω, Crimp, RG174/U, RG188 A/U, RG316/U

Descriptions

Descriptions of Amphenol RF 142191 provided by its distributors.

connector, rf coaxial, smb blkhd feedthrough crimp jack, for rg174, 316, LMR100, 50ohm
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
SMB Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
CONNECTOR, SMB, JACK, 50 OHM, PANEL; Connector Type:SMB Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174/U, RG188A/U, RG316/U; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142191.